LTST-C150YKT

Lite-On
859-LTST-C150YKT

LTST-C150YKT

Mfr.:

Description:
Standard LEDs - SMD Yellow Clear 588nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,036

Stock:

7,036
Can Ship Immediately

On Order:

30,000
Expected 28-Feb-24

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.36 $0.36
$0.199 $1.99
$0.092 $9.20
$0.085 $42.50
$0.067 $67.00
Full Reel (Order in multiples of 3000)
$0.057 $171.00
$0.05 $450.00
$0.045 $1,080.00
$0.041 $1,845.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
1206 (3216 metric)
Top View
Yellow
20 mA
2.1 V
588 nm
6 mcd
130 deg
60 mW
3.2 mm
1.1 mm
1.6 mm
- 55 C
+ 85 C
Colorless
2.06 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: Lite-On
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.001199 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
PEM SMTSO-440-2ET
SURFACE MOUNT STANDOFF, 4-40
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
Panasonic EEE-FP1E220AR
22uF 25V ELECT FP SMD
Samtec SNT-100-BK-T-H
.100" Shunt
Samtec TSW-102-07-F-S
Classic PCB Header Strips, 0.100" pitch
Lite-On LTST-C150KGKT
Green Clear 571nm
Lite-On LTST-C150KRKT
Red Clear 631nm
Lite-On LTST-C150EKT
Red Clear 621nm
YAGEO RC1206JR-072K7L
2.7 kOhms 250 mW 1206 5%
TAIYO YUDEN UMK325AB7106MM-T
SUGGESTED ALTERNATE UMK325AB7106MM-P