LTP-757G

Lite-On
859-LTP-757G

LTP-757G

Mfr.:

Description:
LED Displays & Accessories Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,523

Stock:

2,523 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.75 $3.75
$3.13 $31.30
$2.63 $73.64
$2.48 $138.88
$2.25 $252.00
$2.00 $504.00
$1.82 $917.28
$1.67 $1,683.36
$1.60 $4,032.00
Product Attribute Attribute Value
Lite-On
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
1
-
12.66 mm x 17.74 mm x 6.3 mm
Green
569 nm
Cathode Columns, Anode Rows
2000 ucd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: Lite-On
Operating Temperature Range: - 35 C to + 85 C
Power Consumption: 32 mW
Product Type: LED Displays
Factory Pack Quantity: 28
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 0.120667 oz

USHTS:
8541410000
CNHTS:
8531200000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mini-Circuits HFCW-1042+
Signal Conditioning LTCC High Pass Filter, 11500 - 20000 MHz
Mini-Circuits LFCV-1552+
Signal Conditioning LTCC Low Pass Filter, DC - 15500 MHz, 50ohm
Mini-Circuits HFCW-5500+
Signal Conditioning LTCC High Pass Filter, 6100 - 20000 MHz
Mini-Circuits HFCW-6010+
Signal Conditioning LTCC High Pass Filter, 6400 - 20000 MHz
Mini-Circuits LFCV-1452+
Signal Conditioning LTCC Low Pass Filter, DC - 14500 MHz, 50O
Mini-Circuits LFCW-7500+
Signal Conditioning LOW PASS FILTER / SMT / RoHS
Panasonic EEF-GX0D471R
Aluminum Organic Polymer Capacitors 470uF 2.0volt
Newhaven Display NHD-C0216CiZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN (+) Transfl 56.0 x 25.3 x 5.5
Molex 22-11-2032
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK
Panasonic EEE-FK1C471AP
Aluminum Electrolytic Capacitors - SMD 470UF 16V FK SMD

FEATURED PRODUCTS
LITE-ON