LTL-4231NHCP

Lite-On
859-LTL-4231NHCP

LTL-4231NHCP

Mfr.:

Description:
LED Circuit Board Indicators Housing LED ThruHole 3mm Yellow/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,576

Stock:

3,576 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.285 $2.85
$0.206 $20.60
$0.174 $73.08
$0.156 $131.04
$0.141 $355.32
$0.133 $3,351.60
$0.128 $6,451.20
Product Attribute Attribute Value
Lite-On
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
3 mm
569 nm
12.6 mcd
Through Hole
60 deg
Diffused
10 mA
2.1 V
Tray
Brand: Lite-On
Configuration: 1 Single Color LED, Single Level
Height: 7.3 mm
Lens Shape: Dome
Number of LEDs: 1
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 420
Subcategory: LED Indication
Width: 4.6 mm

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Wurth Elektronik 150060GS75003
Standard LEDs - SMD WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv
Murata GRM21BD72A225KE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 100 VDC 10% 0805 X7T
Bourns 1.5SMBJ13CA-H
ESD Suppressors / TVS Diodes DIO TVS VRWM 13V 1500W BIDIR SMB 7" REEL
Analog Devices Inc. LT3757IMSE#PBF
Switching Controllers Boost, Fly, SEPIC & Inv Cntr
onsemi NCV33161DR2G
Supervisory Circuits ANA UNIV VOLT MNTR
Bourns CMF-RL25U-0
Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM
Vishay VOM618A-5T
Transistor Output Optocouplers Phototransistor Out CTR 50-100% 1mA
Nexperia NX7002AKAR
MOSFET NX7002AKA/SOT23/TO-236AB
Diodes Incorporated ZXTR1005K4-13
Linear Voltage Regulators 100V Input 5V 50mA 0.05A 5V 57dB 0.3mA
Amphenol 43-01204
Circular Metric Connectors M12X1 ML 4P BCK MNT RA TYPE DIP SLDR

FEATURED PRODUCTS
LITE-ON