LTL-4221

Lite-On
859-LTL-4221

LTL-4221

Mfr.:

Description:
Standard LEDs - Through Hole Red Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,401

Stock:

7,401 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.194 $1.94
$0.09 $9.00
$0.083 $41.50
$0.064 $64.00
$0.063 $126.00
$0.049 $490.00
$0.044 $1,100.00
$0.04 $2,000.00
Product Attribute Attribute Value
Lite-On
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
623 nm
8.7 mcd
40 deg
20 mA
2 V
100 mW
4 mm
4 mm
5.25 mm
T-1 (3 mm)
- 55 C
+ 100 C
Red
3 mm
Dome
Diffused
Bulk
-
Brand: Lite-On
Mounting Style: Through Hole
Operating Supply Voltage: 2 V
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.004684 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Keystone Electronics 5000
Circuit Board Hardware - PCB TEST POINT RED
WIMA FKS2D021001B00JSSD
Film Capacitors 100V .01uF 5% PCM5
WIMA MKS2C022201A00JSSD
Film Capacitors 63V .022uF 5%
Lite-On LTL-4231N
Standard LEDs - Through Hole Green Diffused
Lite-On LTL-4251N
Standard LEDs - Through Hole Yellow Diffused
Vishay T93YA503KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 50K
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 1N4448
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Lite-On LTL-4231
Standard LEDs - Through Hole Green Diffused
YAGEO MFR-25FRF52-220K
Metal Film Resistors - Through Hole 220K OHM 1/4W 1%