LTH-1550-06

Lite-On
859-LTH-1550-06

LTH-1550-06

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective 940/PTR 1.6V Max 4.1mm space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5000   Multiples: 250

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.502 $2,510.00
$0.486 $4,860.00
Product Attribute Attribute Value
Lite-On
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  Details
3.81 mm
30 V
20 mA
1.2 V
5 V
- 25 C
+ 85 C
Through Hole
Bulk
Brand: Lite-On
Fall Time: 4 us
Height: 5.8 mm
If - Forward Current: 20 mA
Length: 8.7 mm
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 3 us
Sensing Method: Reflective
Factory Pack Quantity: 250
Subcategory: Optical Switches
Width: 4.5 mm

USHTS:
8541498000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON