LTE-7477LM1-TA

Lite-On
859-LTE-7477LM1-TA

LTE-7477LM1-TA

Mfr.:

Description:
Infrared Emitters Infrared 880nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.233 $1,165.00
$0.23 $2,300.00
$0.225 $5,625.00
Product Attribute Attribute Value
Lite-On
Product Category: Infrared Emitters
RoHS:  Details
20 mA
Side Looker
Bulk
Brand: Lite-On
Illumination Color: Infrared
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 0.025440 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON