LTE-5238A

Lite-On
859-LTE-5238A

LTE-5238A

Mfr.:

Description:
Infrared Emitters Ired 880nm 5mm Water Clr 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,750

Stock:

2,750 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.521 $5.21
$0.341 $34.10
$0.324 $162.00
$0.269 $269.00
$0.251 $502.00
$0.239 $2,390.00
$0.233 $5,825.00
$0.224 $11,200.00
Product Attribute Attribute Value
Lite-On
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
880 nm
4.81 mW/sr
20 mA
1.3 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bulk
Brand: Lite-On
Height: 8.6 mm
Illumination Color: Infrared
Lens Dimensions: 5 mm x 7.6 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Type: IrLED
Viewing Angle: 40 deg
Vr - Reverse Voltage: 5 V
Unit Weight: 0.050459 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KOA Speer HV731JRTTD1004F
Thick Film Resistors - SMD 0603 0.1W 1 Mohm 1%
Toshiba 74HC540D
Encoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC SERIES SOIC16
Vishay TSFF5210-CS12
Infrared Emitters - High Power H. Speed IR 870nm Double Hetero
ams OSRAM SFH 213 FA
Photodiodes PHOTODIODE
STMicroelectronics L9822EPD013TR
Power Switch ICs - Power Distribution Octal Ser Solenoid
Analog Devices Inc. AD711KNZ
Precision Amplifiers 0.01ree AD711KN
Texas Instruments LM7805MP/NOPB
Linear Voltage Regulators 1.5-A, 30-V, linear voltage regulator 4-SOT-223 0 to 125
Texas Instruments TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level Translator
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Lite-On LTR-3208E
Phototransistors Phototransistor PTX 5mm, Filtr

FEATURED PRODUCTS
LITE-ON