HSDL-3201

Lite-On
Not Assigned

HSDL-3201

Mfr.:

Description:
Infrared Transceivers

Availability

Stock:

Product Attribute Attribute Value
Lite-On
Product Category: Infrared Transceivers
875 nm, 880 nm
115.2 Kbps
30 cm
9 mW/sr
30 deg to 60 deg
2.45 us, 1.6 us
120 ns, 600 ns
80 ns, 600 ns
32 mA
2.7 V to 3.6 V
- 25 C
+ 85 C
8 mm x 3 mm x 2.5 mm
Brand: Lite-On
Height: 3 mm
Length: 8 mm
Product Type: IR Transceivers
Subcategory: Infrared Data Communications
Width: 2.5 mm

FEATURED PRODUCTS
LITE-ON