CNY17F-2M

Lite-On
859-CNY17F-2M

CNY17F-2M

Mfr.:

Description:
Transistor Output Optocouplers HCEV, 63%, 5KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 783

Stock:

783 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.312 $3.12
$0.179 $17.90
$0.14 $145.60
$0.128 $324.48
$0.109 $1,091.09
$0.105 $2,627.63
$0.101 $5,055.05
Product Attribute Attribute Value
Lite-On
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
63 %
125 %
60 mA
1.65 V
70 V
150 mA
300 mV
10 us
10 us
6 V
250 mW
- 55 C
+ 100 C
Tube
Brand: Lite-On
Configuration: 1 Channel
Current Transfer Ratio: 125 %
Height: 3.5 mm
Length: 7.3 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 0.014110 oz
USHTS:
8541410000
CNHTS:
8541490000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
LITE-ON