6N135S-TA1

Lite-On
859-6N135STA1

6N135S-TA1

Mfr.:

Description:
High Speed Optocouplers High Speed 1MBd Transistor Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,562

Stock:

5,562 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.84 $0.84
$0.548 $5.48
$0.36 $36.00
$0.359 $179.50
Full Reel (Order in multiples of 1000)
$0.283 $283.00
$0.264 $528.00
$0.248 $1,240.00
$0.246 $2,460.00
$0.245 $6,125.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.82
Min:
1
Product Attribute Attribute Value
Lite-On
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SMD-8
1 Mb/s
1 Channel
Phototransistor
5000 Vrms
1.45 V
16 mA
5 V
100 mW
50 %
- 40 C
+ 85 C
Reel
Cut Tape
-
8 mA
-
Brand: Lite-On
Height: 3.5 mm
Length: 9.68 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.5 mm

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Analog Devices Inc. AD795JRZ
Precision Amplifiers IC, LOW POWER OP AMP IC
TE Connectivity 640457-3
Headers & Wire Housings FRICTION LCK HDR 3P Right Angle Post tin
Texas Instruments LF398M/NOPB
Sample & Hold Amplifiers MONOLITHIC SAMPLE & HOLD CIRCUIT
TE Connectivity 640457-5
Headers & Wire Housings FRICTION LCK HDR 5P Right Angle Post tin
Analog Devices Inc. OP177GSZ-REEL
Precision Amplifiers OP177GS WITH TAPE AND REEL
KEMET C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10%
onsemi MMBTA06LT3G
Bipolar Transistors - BJT 500mA 80V NPN
Vishay 293D107X9020D2TE3
Tantalum Capacitors - Solid SMD 100uF 20volts 10% D case Molded
KEMET C1206C103F5GEC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 1206 1%
onsemi CNY17F3SM
Transistor Output Optocouplers Optocoupler Phototrans No Base