See an Error?

CSE-SGAM-152-SGAM

Linx Technologies Logo
712-CSE-SGAM152-SGAM

CSE-SGAM-152-SGAM

Mfr.:

Description:
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 152 mm (6 in) of RG-316 Cable

Lifecycle:
New Product: New from this manufacturer.

In Stock: 227

Stock:

227 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.00 $12.00
10 $11.01 $110.10
25 $10.84 $271.00
100 $9.33 $933.00
250 $8.59 $2,147.50
500 $8.00 $4,000.00
1,000 $7.82 $7,820.00
Product Attribute Attribute Value
Linx Technologies
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
152 mm
50 Ohms
8 GHz
RG-316/U
Black
Bulk
Brand: Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
USHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CSE-SGAM-ccc-SGAM Cable Assemblies

Linx Technologies CSE-SGAM-ccc-SGAM Cable Assemblies offer SMA plug (male pin) connection with 152mm, 305mm, or 610mm options of RG-316/U coaxial cables. CSE Cable Assemblies combine superior performance with a 0GHz to 8GHz operation, compact size, and convenient threaded mating interfaces, providing a reliable, easy-to-use connector. This series meets requirements for corrosion resistance, vibration, mechanical, and thermal shock, in addition to meeting RoHS lead-free standards. Linx Technologies CSE Cable Assemblies are ideal for BLUETOOTH®, automotive, industrial, and cellular 5G/4G applications.

Image Description
Linx Technologies CSE-SGAM-305-SGAM Also Bought Image
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 305 mm (12 in) of RG-316 Cable
Linx Technologies CSE-SGAM-610-SGAM Also Bought Image
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 610 mm (24 in) of RG-316 Cable
Amphenol 095-850-266M025 Also Bought Image
RF Cable Assemblies BNC Str Pl to BNC RA Pl RG-316 250mm
Amphenol AD-BNCJBNCJ-4 Also Bought Image
RF Adapters - In Series BNC Jack to Jack IP67 Blkhd Adapt.
Linx Technologies CONSMA020.062-G Also Bought Image
RF Connectors / Coaxial Connectors SMA, Edge Mount, Female Receptacle, 0.062" PCB Mount, Gold
Linx Technologies ADP-SMAM-SMAM-G Also Bought Image
RF Adapters - In Series SMA Plug to SMA Plug Adapter
Taoglas EMPCB.SMAFSTJ.B.HT Also Bought Image
RF Connectors / Coaxial Connectors SMA Straight PCB Edge Mount/End Launch, Jack, Gold, 50ohm, Connector Solder Attachment
Amphenol 242103 Also Bought Image
RF Adapters - Between Series SMA JACK TO BNC PLUG ADAPTER
Amphenol 112640 Also Bought Image
RF Connectors / Coaxial Connectors BNC PCB END LAUNCH 50 OHM RND BODY
LPRS SMA CONNECTOR Also Bought Image
RF Connectors / Coaxial Connectors SMA Coaxial Straight