See an Error?

C58LL-SMAM-2438-NM

Linx Technologies Logo
712-C58LL-SMAM2438NM

C58LL-SMAM-2438-NM

Mfr.:

Description:
RF Cable Assemblies SMA Mal, N Mal with 8' RG-58 Low Loss

In Stock: 183

Stock:

183 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $17.54 $17.54
10 $15.58 $155.80
30 $14.61 $438.30
100 $13.63 $1,363.00
250 $13.60 $3,400.00
500 $13.58 $6,790.00
1,000 Quote
Product Attribute Attribute Value
Linx Technologies
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
N
Plug (Male)
Straight
8 ft
50 Ohms
RG-58
Black
Bulk
Brand: Linx Technologies
Connector B Polarity: Normal
Contact Plating: Gold
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 5.165122 oz
USHTS:
8536694010
CNHTS:
8544421100
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Linx Technologies ANT-W63WS5-SMA Also Bought Image
Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, SMA Male Connector
Microchip RN4678APL-V/RM122 Also Bought Image
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield, Antenna Module with ASCII Interface and MFI support FW 1.22
TE Connectivity OC69421-FNF Also Bought Image
Antennas Omni, 698-4200MHz, 1.5/4/5 dBi,N-FEM.
Linx Technologies CSJ-SGFB-200-MHF4 Also Bought Image
RF Cable Assemblies SMA female bulkhead to right angle IPEX MHF4 plug with 200mm of 0.81mm cable
Mini-Circuits BW-N40W5+ Also Bought Image
Attenuators - Interconnects FXD ATTEN 5W N F/M 40dB RoHS
Mini-Circuits KARN-50+ Also Bought Image
RF Terminators TERM / N / RoHS
Honeywell MPRLS0015PG0000SA Also Bought Image
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Linx Technologies ADP-NF-NF-B-W Also Bought Image
RF Adapters - In Series Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50Ohm
Hirose Electric DF51K-16DS-2C(800) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 16 pos Socket
Molex 214415-1001 Also Bought Image
Antennas WiFi/BT ANTENNA HINGED WHT M