BAT-HLD-007-SMT-TR

Linx Technologies Logo
712-BAT-HLD-007-MTTR

BAT-HLD-007-SMT-TR

Mfr.:

Description:
Coin Cell Battery Holders Holder for 1216, 1220 and 1225 and Batteries, Surface Mount, Tape and Reel Packaging

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 783

Stock:

783 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.75 $0.75
10 $0.667 $6.67
25 $0.60 $15.00
100 $0.556 $55.60
250 $0.508 $127.00
500 $0.469 $234.50
Full Reel (Order in multiples of 1000)
1,000 $0.448 $448.00
2,000 $0.403 $806.00
5,000 $0.378 $1,890.00
Product Attribute Attribute Value
Linx Technologies
Product Category: Coin Cell Battery Holders
RoHS:  Details
Battery Holders
SMD/SMT
Copper
PCB Mount
Brand: Linx Technologies
Contact Plating: Nickel
Packaging: Reel
Packaging: Cut Tape
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 1000
Subcategory: Battery
USHTS:
8536908585
ECCN:
EAR99

CR Coin & Button Cell Battery Holders

Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides good conductivity and strength. Linx CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.

Image Description
u-blox MAX-M10S-00B Also Bought Image
GNSS / GPS Modules u-blox M10 GNSS LCC module, firmware in ROM, SAW filter, LNA
Bel SS-90000-013 Also Bought Image
Modular Connectors / Ethernet Connectors RJ45 1x1 Jack, 8p8v, 30u gold plating on contacts, shielded
Bel SS-90000-014 Also Bought Image
Modular Connectors / Ethernet Connectors RJ45 1x1 Jack, 8p8v, 30u gold plating on contacts, unshielded
Cree LED UHD111A-FKA-C3K23E1L3VG5ZB3Z3 Also Bought Image
Standard LEDs - SMD RGB LED SMD
Espressif ESP32-S3-WROOM-1-N8R8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Global Connector Technology (GCT) USB4155-03-C Also Bought Image
USB Connectors USB Type C, Plug, SMT , G/F, Right Angled Mount, T & R
Global Connector Technology (GCT) USB4105-GF-A-120 Also Bought Image
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Display Visions EA W096016-XBLW Also Bought Image
OLED Displays & Accessories ULTRA-THIN I2C & SPI INTERFACE
Adafruit 4423 Also Bought Image
Educational Kits JST-XH 2.54mm Pitch Connector Kit - 560 Piece Kit