BAT-HLD-001

Linx Technologies Logo
712-BAT-HLD-001

BAT-HLD-001

Mfr.:

Description:
Coin Cell Battery Holders Linx CR2032 Battery Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,322

Stock:

42,322
Can Ship Immediately

On Order:

88,500
Expected 25-Oct-22

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.40 $0.40
10 $0.383 $3.83
25 $0.375 $9.38
100 $0.368 $36.80
250 $0.355 $88.75
500 $0.343 $171.50
1,000 $0.321 $321.00
2,000 $0.305 $610.00
5,000 $0.289 $1,445.00
Product Attribute Attribute Value
Linx Technologies
Coin Cell Battery Holders
RoHS:  Details
Battery Holders
20 mm
1 Battery
SMD/SMT
SMD/SMT
Brand: Linx Technologies
Contact Plating: Nickel
Height: 4.2 mm
Length: 15.5 mm
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Type: 20 mm Battery Holder
Width: 22.9 mm
Unit Weight: 0.028219 oz
USHTS:
8536908585
CNHTS:
8536909000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

CR Coin & Button Cell Battery Holders

Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides good conductivity and strength. Linx CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.

Image Description
Global Connector Technology (GCT) MEM2075-00-140-01-A Also Bought Image
Memory Card Connectors Micro SD Push-Push, SMT, 1.40mm Profile, With Peg, Open Switch, T&R
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Linx Technologies BAT-HLD-001-THM Also Bought Image
Coin Cell Battery Holders Bat Hld CR2032/2025 Through-hole Mount
Duracell CR2032 Also Bought Image
Coin Cell Battery DU CB MES LM 2032BK 640BKC
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Renata CR2032 MFR.IB Also Bought Image
Coin Cell Battery 3V 20.0x3.2mm 225mAh CASE200BATTERIES
Vishay CRCW0603100KFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100Kohms 1% Commercial Use
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%