See an Error?

ANT-868-PML-UFL

Linx Technologies
712-ANT-868-PML-UFL

ANT-868-PML-UFL

Mfr.:

Description:
Antennas 1/2 Wave, 868 MHz u.fl, Swivel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:

95 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.92 $12.92
$11.55 $115.50
$10.87 $271.75
$10.18 $1,018.00
$10.01 $2,502.50
$9.85 $4,925.00
$9.52 $9,520.00
Product Attribute Attribute Value
Linx Technologies
Product Category: Antennas
RoHS:  Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Passive Antenna
853 MHz
883 MHz
LoRaWAN, Sigfox
RFID
Whip
Tilt/Swivel
- 2.0 dBi
30 MHz
50 Ohms
1.9
- 40 C
+ 90 C
Dipole
1 Band
Panel Mount
Connector
MHF / U.FL
868 MHz
Remote Control, Monitoring, Sensing Networks
150.3 mm
35.2 mm
30.48 cm RG1.32
Bulk
Brand: Linx Technologies
Cable Length: 305 mm
Diameter: 12.1 mm
Ground Plane Size: 102 mm x 102 mm
Polarization: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 0.589839 oz
USHTS:
8529104040
CNHTS:
8529101000
CAHTS:
8529100091
TARIC:
8529106900
ECCN:
EAR99

PML Antennas

Linx Technologies PML antennas are available at 868MHz, 916MHz, and 2.4GHz. PML antennas have a base that tilts 180°, which makes it easy to reorient the antenna for better performance or fold it down for storage and shipment. It mounts through a hole in the product case and is secured with a nut or threaded fastener. A 12-inch (305mm) RG178 cable can be used to attach the antenna to a connector or PCB.

Image Description
Microchip RN2483A-I/RM105
Sub-GHz Modules LoRa Transceiver Module 868MHz
TE Connectivity TSYS01
Board Mount Temperature Sensors 16/24bit Resolution SPI / I2C Interface
Texas Instruments PCA9536DR
Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander
Panasonic 16SVPG47M
Aluminum Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON
NXP NX3L4053PW,118
Analog Switch ICs ANLG SWT SPDT 3.3V
KYOCERA AVX SCMR14D474PRBB0
Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Radial
Linx Technologies ANT-2.4-PML-UFL
Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel
Panasonic 6SVPC100MY
Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm
ABLIC S-35770E01I-K8T2U
Timers & Support Products Counter IC with 2-wire(I2C-bus) interface
Micro Crystal RV-3029-C2-32.768k-OPTION-B-TB-QA
Real Time Clock 32.768 kHz OPTION B TEMP COMP AEC-Q200