See an Error?

ANT-5GWWS1-SMA

Linx Technologies Logo
712-ANT-5GWWS1-SMA

ANT-5GWWS1-SMA

Mfr.:

Description:
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-5GHz Bandwidth, low band, midband RF Antenna, Band 71, 3.5GHz CBRS, C-Band, GNSS, Bluetooth, Hinged Blade, SMA Male Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 896

Stock:

896 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.23 $12.23
10 $11.29 $112.90
25 $10.48 $262.00
100 $10.05 $1,005.00
250 $9.78 $2,445.00
500 $9.41 $4,705.00
1,000 $9.03 $9,030.00
Product Attribute Attribute Value
Linx Technologies
Antennas
RoHS:  Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Passive Antenna
617 MHz
4990 MHz
LoRaWAN, Sigfox, WiFi, WLAN
IoT, ISM
Whip
Blade Tilt / Swivel
0.4 dBi, 0.6 dBi, 0.7 dBi, 2.2 dBi, 2.4 dBi, 2.7 dBi, 3.3 dBi, 3.5 dBi, 4 dBi, 4.1 dBi
50 Ohms
1.4, 1.7, 1.9, 2.8, 2.9, 3, 3.1
5 W
- 20 C
+ 65 C
Dipole
11 Band
Panel Mount
Connector
SMA Male
657.5 MHz, 750.5 MHz, 875.5 MHz, 1581 MHz, 1955 MHz, 2350 MHz, 2593 MHz, 3550 MHz, 3625 MHz, 3950 MHz, 4965 MHz
Private Cellular Networks, IoT
135.7 mm
20.1 mm
10 mm
-
5GW
Bulk
Brand: Linx Technologies
Polarization: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 0.652216 oz

This functionality requires JavaScript to be enabled.
USHTS:
8529104080
ECCN:
EAR99

5GW Sub-6 5G Low- and Mid-Band Antennas

Linx Technologies 5GW Sub-6 5G Low- and Mid-Band Antennas are dipole, blade-style antennas for 5G New Radio, LTE, and cellular Internet of Things (LTE-M, NB-IoT) applications. Linx Technologies 5GWWS2 Antennas excel in the 617MHz to 960MHz low band and in the 2496MHz to 2690MHz and 3300MHz to 5000MHz ranges for Citizens Broadband Radio Service (CBRS) private networking, 4.9GHz public safety, and emerging 2.5GHz and C-band applications. 5GWWS1 excels in the 617MHz to 960MHz low band and in the 1710MHz to 2690MHz and 3300MHz to 5000MHz mid-band ranges. The 5GWWS4 antennas are ideal for the 698MHz to 803MHz and 3300MHz to 3800MHz ranges.

Image Description
Taoglas FXUB85.07.0150C Also Bought Image
Antennas FLEXIBLE PCB 5G ANTENNA
TE Connectivity 2108792-1 Also Bought Image
Antennas FPC Ant, MHF, 114mm Wi-Fi 6E Triple
Taoglas CAB.S02 Also Bought Image
RF Cable Assemblies CAB.S02 IpexMHF4(HSC comp) to 200mm 0.81mm coax cable to SMA(F)BK Jack Straight
Taoglas TG.10.0113 Also Bought Image
Antennas 4G TERMINAL MONOPOLE ANTENNA
Adafruit 851 Also Bought Image
Adafruit Accessories SMA to uFL/u.FL/IPX/IPEX RF Adapter Cable
Molex 146153-0050 Also Bought Image
Antennas 2.4/5G dual band Flex*50mm assy
Amphenol PIOV00MNRBA-100 Also Bought Image
Antennas 2.4GHz Band Flexible Antenna, WIFI/BT Antenna
Inventek Systems W24-RSMA-M Also Bought Image
Antennas Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle)
Amphenol 901-9610-1SF Also Bought Image
RF Connectors / Coaxial Connectors BLHD JCK 142/400 PAS
Amphenol MC-05PFFS-SF8001 Also Bought Image
Sensor Cables / Actuator Cables PANEL SCREW 5PIN F CONN F PIN