ADP-SMAM-SMAM-G

Linx Technologies Logo
712-ADP-SMAM-SMAM-G

ADP-SMAM-SMAM-G

Mfr.:

Description:
RF Adapters - In Series SMA Plug to SMA Plug Adapter

In Stock: 205

Stock:

205
Can Ship Immediately

On Order:

600
Expected 14-Nov-22

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.59 $6.59
10 $5.96 $59.60
25 $5.65 $141.25
100 $5.34 $534.00
300 $5.10 $1,530.00
500 $5.06 $2,530.00
1,000 $4.82 $4,820.00
2,000 $4.62 $9,240.00
Product Attribute Attribute Value
Linx Technologies
RF Adapters - In Series
RoHS:  Details
Plug (Male)
Normal
Plug (Male)
Normal
Gold
Bulk
Brand: Linx Technologies
Orientation: Straight
Product Type: RF Adapters - In Series
Series: ADP
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 0.178433 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CNHTS:
8536901100
ECCN:
EAR99

Between Series & In Series RF Coaxial Adapters

Linx Between Series and In Series RF Coaxial Adapters are used to convert between connector styles while maintaining a controlled impedance. The SMA RF adapters between series are available in normal and reverse polarities. These RF adapters are most often used in testing and evaluation of products. The RF coaxial adapters are available that convert among SMA, RP-SMA, MCX, MMCX, N, BNC, TNC, and U.FL / IPEX MHF1.

Image Description
Linx Technologies CSE-SGAM-305-SGAM Also Bought Image
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 305 mm (12 in) of RG-316 Cable
Cinch Connectivity Solutions CGM-1180-FF-SMA-09 Also Bought Image
RF Adapters - In Series SMA Female to SMA Female Adapter, DC-18 GHz
Cinch Connectivity Solutions CGM-1180-FB-SMA-09 Also Bought Image
RF Adapters - In Series SMA Female to SMA Female Bulkhead Adapter, DC-18 GHz
Linx Technologies CSE-SGAM-152-SGAM Also Bought Image
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 152 mm (6 in) of RG-316 Cable
Linx Technologies CONSMA010-G Also Bought Image
RF Adapters - In Series SMA Male to SMA Fml Right Angle, Gold
Mini-Circuits BLK-18-S+ Also Bought Image
RF Connector Accessories DC BLOCK / SMA-F / SMA-M /RoHS
Linx Technologies ADP-SMAF-SMAF-G Also Bought Image
RF Adapters - In Series SMA Jack to SMA Jack Adapter
Linx Technologies ADP-RPSM-SMAF-G Also Bought Image
RF Adapters - In Series RP-SMA Plug to SMA Jack Adapter
Linx Technologies ADP-SMAF-SMAF-B-G Also Bought Image
RF Adapters - In Series SMA Female to SMA Female, Bulkhead, Adapter, Brass, Gold Plating
Cal Test Electronics CT3328 Also Bought Image
RF Adapters - Between Series BNC male to SMA female Adapter,50ohm