RGA101M1EBK-0611G

Lelon
140-RGA101M1EBK0611G

RGA101M1EBK-0611G

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 6.3x11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,249

Stock:

23,249
Can Ship Immediately

On Order:

26,000

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.101 $1.01
$0.086 $8.60
$0.07 $35.00
$0.064 $64.00
$0.053 $106.00
$0.044 $220.00
$0.041 $410.00
$0.036 $900.00
Product Attribute Attribute Value
Lelon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
142 mA
- 40 C
Straight
RGA
Bulk
Brand: Lelon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Unit Weight: 0.014815 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 860010473011
WCAP-ATG8 220uF 25V 20% Radial
Vishay K104K15X7RF53H5
0.1uF 50volts 10% X7R 5mm LS
Wurth Elektronik 860020672005
WCAP-ATG5 1uF 50V 20% Radial
Wurth Elektronik 860020574012
WCAP-ATG5 220uF 35V 20% Radial
Wurth Elektronik 860020672006
WCAP-ATG5 2.2uF 50V 20% Radial
Wurth Elektronik 860020572003
WCAP-ATG5 10uF 35V 20% Radial
Wurth Elektronik 860020472006
WCAP-ATG5 47uF 25V 20% Radial
Lelon RGA100M1HBK-0511G
50V 10uF 105C 5x11mm
Lelon RGA101M1HBK-0811G
50V 100uF 105C 8x11.5mm
Lelon RJA470M1JBK-0611
47uF 20% 63V High Reliability