REA2R2M1HBK-0511P

140-REA2R2M1HBK0511P

REA2R2M1HBK-0511P

Mfr.:
Lelon

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50V 2.2uF 20% 5x11mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,438

Stock:

26,438 Can Ship Immediately
Quantities greater than 26438 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.11 $0.11
10 $0.088 $0.88
100 $0.086 $8.60
500 $0.073 $36.50
1,000 $0.058 $58.00
2,000 $0.051 $102.00
Product Attribute Attribute Value
Lelon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
2.2 uF
50 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
29 mA
- 40 C
Straight
REA
Brand: Lelon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: 140-XRL16V2.2-RC 140-XRL25V2.2-RC 140-XRL50V2.2-RC REA2R2M1HBK-0511
Unit Weight: 0.014991 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KYOCERA AVX TAP105M035SCS Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 1uF 20% ESR=8 Ohm
Bourns 3362P-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 1/4"SQ 5KOHMS 10% 0.5WATTS
Bourns 3362P-1-503LF Also Bought Image
Trimmer Resistors - Through Hole 1/4"SQ 50KOHMS 10% 0.5WATTS
Vishay 1C10Z5U104M050B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S
Neutrik NYS216 Also Bought Image
Phone Connectors 1/4" STEREO SWITCHED REAN
Bourns 3362P-1-504LF Also Bought Image
Trimmer Resistors - Through Hole 1/4"SQ 500KOHMS 10% 0.5WATTS
Panasonic ECQ-E2183KB Also Bought Image
Film Capacitors 250VDC 0.018uF 10% MPET L/S=5mm
Nichicon QYX2A333KTP Also Bought Image
Film Capacitors 100volts 0.033uF
Nichicon QYX2A224KTP Also Bought Image
Film Capacitors 100volts 0.22uF
Lelon REA010M2CBK-0511P Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 160V 1.0uF 20% 5x11mm