REA102M1ABK-1012P

140-REA102M1ABK1012P

REA102M1ABK-1012P

Mfr.:
Lelon

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 20% 10x12.5 mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,762

Stock:

8,762 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8762 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.25 $0.25
10 $0.198 $1.98
100 $0.17 $17.00
500 $0.136 $68.00
1,000 $0.106 $106.00
2,000 $0.096 $192.00
5,000 $0.079 $395.00
10,000 $0.065 $650.00
30,000 $0.055 $1,650.00
Product Attribute Attribute Value
Lelon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1000 uF
10 VDC
+ 85 C
10 mm
5 mm
12.5 mm
3000 Hour
20 %
650 mA
- 40 C
Straight
REA
Bulk
Brand: Lelon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: 140-XRL10V1000-RC REA102M1ABK-1012
Unit Weight: 0.052205 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Espressif ESP32-DevKitC-32E Also Bought Image
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Panasonic EEE-FK1E102AV Also Bought Image
Aluminum Electrolytic Capacitors - SMD 25VDC 1000uF 20% Anti-Vibe AEC-Q200
Gravitech CON-SOCJ-2155 Also Bought Image
DC Power Connectors Power Jack/Connector 2.1mm x 5.5mm
Grayhill 25LB22-H Also Bought Image
Encoders Encoder Black 22.5deg 16Pos
Bourns TC42X-2-103E Also Bought Image
Trimmer Resistors - SMD 10K 2mm SMD Single Turn
CUI Devices MJ-3536N Also Bought Image
Phone Connectors Audio Jacks
Aavid 574502B00000G Also Bought Image
Heat Sinks Slide-On Stamped Heat Sink, TO220, Horizontal/Vertical, 21.2C/W, 19.05mm, No Tab
NKK Switches B12AB Also Bought Image
Toggle Switches ON-NONE-ON SPDT
CUI Devices SDS-50J Also Bought Image
Circular DIN Connectors 3 13 Positions, Receptacle, Right Angle, Through Hole, Standard Circular DIN Connector
Nichicon UPV1V470MGD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 47uF 6.3x11 20% 2.5LS