REA101M1CBK-0611P

140-REA101M1CBK0611P

REA101M1CBK-0611P

Mfr.:
Lelon

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 20% 6.3x11mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,657

Stock:

7,657 Can Ship Immediately
Quantities greater than 7657 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.13 $0.13
10 $0.089 $0.89
100 $0.087 $8.70
500 $0.075 $37.50
1,000 $0.056 $56.00
2,000 $0.054 $108.00
5,000 $0.044 $220.00
10,000 $0.035 $350.00
25,000 $0.027 $675.00
Product Attribute Attribute Value
Lelon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
16 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
180 mA
- 40 C
Straight
REA
Bulk
Brand: Lelon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: 140-XRL16V100-RC REA101M1CBK-0611
Unit Weight: 0.021023 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET SSR10V-21038 Also Bought Image
Common Mode Chokes / Filters 250V 3.8mH 2.1A DCR=150mOhms
onsemi KSD880YTU Also Bought Image
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay 1C10Z5U104M050B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S
KYOCERA AVX SA101C182KAR Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1800 pF X7R 10 % .2 in
KYOCERA AVX SA102A200JAR Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 200V 20 pF C0G(NP0) 5 % .2 in
Vishay A150J15C0GH5TAA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 15pF 100V 5% C0G Axial
CTS 77081332P Also Bought Image
Resistor Networks & Arrays 3.3Kohms 8Pin 2% Bussed
KYOCERA AVX SA102A470JAR Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF C0G(NP0) 5 % .2 in
Lelon REA010M2CBK-0511P Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 160V 1.0uF 20% 5x11mm