FA11948_JULIA-A

Ledil
928-FA11948JAREES

FA11948_JULIA-A

Mfr.:

Description:
LED Lighting Lenses Assemblies SINGLE LENS + TAPE CREE XP-G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 415

Stock:

415 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.10 $3.10
$2.07 $20.70
$1.42 $142.00
$1.41 $423.00
$1.23 $1,291.50
$1.16 $2,958.00
$1.14 $5,814.00
$1.12 $11,256.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Luxeon Rebel/ES
88 deg, 163 deg
Tray
Brand: Ledil
Color: Clear
Diameter: 18.8 mm
Height: 4.66 mm
Length: 18.8 mm
Product Type: LED Lenses
Factory Pack Quantity: 150
Style: Round
Subcategory: LED Lighting
Width: 18.8 mm
Unit Weight: 0.035274 oz
USHTS:
9002909500
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99

Strada & Julia Lenses for Luxeon Rebel-ES

Ledil Strada & Julia Lenses for Luxeon Rebel-ES are especially designed and optimized for Luxeon's Rebel-ES series of LEDs. These lenses were carefully designed to make light distribution as uniform as possible. Ledil Strada & Julia Lenses for Luxeon Rebel-ES are made of optical grade PMMA lens material with high UV and temperature resistance (105ºC / 220ºF), allowing for use in high current and temperature conditions. The Strada Lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened to PCB with appropriate, Ledil-recommended glue adhesive.

Image Description
Adafruit 4754
Multiple Function Sensor Development Tools Adafruit 9-DOF Orientation IMU Fusion Breakout - BNO085 (BNO080) - STEMMA QT / Qwiic
B&K Precision TP-29
Test Probes Bead Probe, Standard, -50 to 200 C
Ledil CA12474_SIRI-A
LED Lighting Lenses Assemblies Reflector Round 49.9mm D 23.9mm
Ledil FA11904_TINA3-WWW
LED Lighting Lenses Assemblies Single Lens
Ledil CA13747_KIKI-A
LED Lighting Lenses Assemblies Pack Round 1 Pos 21.6mm D mm H