FA10679_CMC-RS

Ledil
928-FA10679CMCRS

FA10679_CMC-RS

Mfr.:

Description:
LED Lighting Lenses Assemblies CREE MC-E SNGL LENS HLDR & TAPE

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 64

Stock:

64 Can Ship Immediately
Quantities greater than 64 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.69 $3.69
$2.61 $26.10
$2.37 $59.25
$2.14 $214.00
$1.82 $524.16
$1.66 $956.16
$1.54 $1,552.32
$1.53 $3,965.76
$1.50 $7,560.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree MC-E
20 deg
Brand: Ledil
Color: Clear
Height: 13.8 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 0.165082 oz
USHTS:
9002909500
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99