F15848_HEKLA-SOCKET-G

Ledil
928-HEKLA15848

F15848_HEKLA-SOCKET-G

Mfr.:

Description:
LED Lighting Mounting Accessories Round Base Part 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 305

Stock:

305 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.808 $8.08
$0.61 $54.90
$0.527 $284.58
$0.429 $444.02
$0.423 $1,065.96
$0.414 $2,086.56
$0.41 $4,114.35
$0.403 $10,083.06
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Mounting Accessories
RoHS:  Details
Socket
FP15947_HEKLA-G
Bulk
Brand: Ledil
Color: White
Diameter: 44 mm
Height: 5.5 mm
Length: 44 mm
Mounting Style: Screw Mount
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 45
Subcategory: LED Lighting
Width: 44 mm
Unit Weight: 0.182472 oz
USHTS:
9405920000
CNHTS:
9405920000
ECCN:
EAR99

Hekla Solderless Connectors

Ledil Hekla Solderless Connectors have a simplified twist and lock fastening mechanism for the optics which creates a fast, interchangeable system. The Hekla family mates to over 30 Ledil optics and a wide range of Chip On Boards (COBs) from different LED manufacturers which enable users to design a high performing and flexible system.   

Ledil Hekla Sockets

LEDiL Hekla Sockets are made up of long-lasting material and Polybutylene Terephthalate (PBT) which can handle high temperatures without losing grip. The low profile and robust design ensure that the constant pressure between the Chip On Boards (COBs) and the heatsink is maintained. The Hekla sockets support a wide range of different COBs from different LED manufacturers and provide good compatibility with LEDiL optics.

Image Description
Ledil F14988_HEKLA-SOCKET-E
Round Base Part 1 Position
BJB Electric 47.319.6380.50
47.319 Series COB Connector for Sharp, Nichia, Lumileds, Samsung, Bridgelux, Luminus
Ledil C18264_HEKLA-SOCKET-VERO18
Compatible w/Bridgelux VERO18 & 13
Ledil C16142_HEKLA-SOCKET-K
Base partround1 Pos44mm (D)5,5mm(H)
Ledil F15255_HEKLA-SOCKET-C
Round Base Part 1 Position
Ledil F17435_HEKLA-G2-C
Base partmm (D)
Ledil F17436_HEKLA-G2-D
Base partmm (D)
Ledil F15253_HEKLA-SOCKET-A
Round Base Part 1 Position
Ledil CP16108_CARMEN-50-M-C
Round Lens
Ledil CP17694_AMY-50-S-C
Assemblyround1 Pos49.9mm (D)12.98mm(