CP15776_CARMEN-W-C

Ledil
928-CARMEN15776

CP15776_CARMEN-W-C

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Assembly 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60

Stock:

60 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.82 $6.82
$5.15 $51.50
$4.26 $127.80
$3.73 $951.15
$3.53 $1,800.30
$3.45 $3,467.25
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Bridgelux, Citizen, Cree, Nichia, Samsung, Seoul, Tridonic
Tray
Brand: Ledil
Diameter: 69.5 mm
Height: 41.5 mm
Product Type: LED Lenses
Factory Pack Quantity: 15
Style: Round
Subcategory: LED Lighting
Termination Style: Socket
Unit Weight: 0.735462 oz

USHTS:
9002909500
ECCN:
EAR99
Image Description
Ledil C18547_AMY-25-ZOOM-SUB
LED Lighting Lenses 35mm ZOOM W/ADJ 20-50 DEG ASSY SOLD SEP
Ledil C17794_AMY-35-S
LED Lighting Lenses 18 DEGREE SPOT BEAM SINGLE LENS CLEAR
Cree LED CMU1010-0000-000N0Z0A27H
High Power LEDs - White White 2700 K 95-CRI, XLamp CMU1013-36V
BJB Electric 47.360.1020.50
LED Lighting Mounting Accessories Spotlight connector 35 mm
Cree LED CMA1303-0000-000C0U0A27G
High Power LEDs - White White 2700 K 92-CRI, XLamp CMA1303-9V
Ledil C17434_ILONA-WW
LED Lighting Lenses Single lensround1 Pos49.7mm (D)29.44
Cree LED CMT1420-0000-000N0H0A27H
High Power LEDs - White White 2700 K 80-CRI, XLamp CMT1420-36V
BJB Electric 47.360.1010.50
LED Lighting Mounting Accessories Spotlight connector 35 mm
BJB Electric 47.360.1030.50
LED Lighting Mounting Accessories Spotlight connector 35 mm
Ledil F15255_HEKLA-SOCKET-C
LED Lighting Mounting Accessories Round Base Part 1 Position