CP10544_LISA-SS

Ledil
928-CP10544LISASS

CP10544_LISA-SS

Mfr.:

Description:
LED Lighting Lenses Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49

Stock:

49 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.69 $3.69
$2.61 $26.10
$2.37 $118.50
$2.11 $211.00
$1.86 $372.00
$1.78 $890.00
$1.68 $1,680.00
$1.60 $4,000.00
$1.55 $7,750.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Lumileds LUXEON Rebel LED
22 deg
Bulk
Brand: Ledil
Diameter: 10.8 mm
Height: 7.1 mm
Product Type: LED Lenses
Factory Pack Quantity: 100
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 0.017637 oz
USHTS:
9002909500
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Harwin M50-3000545
5+5 DIL GOLD VERT SOCKET
Harwin M50-3900542
5+5 DIL PIN HDR HORIZ Au/Sn
Molex 22-05-2021
R/A PCB HDR 2P TIN PLATING
Schurter 1241.1619.11
SMS IP67 J LANG/LONG
Wurth Elektronik 60613003121501
WR-MCX 5.08MM 3.94MM THT PCB PLG- RA
Schurter 0862.8226
MTG CAP CONNECTOR
Schurter 0862.8108
MTG 12.7/PMS VKA 13.60 WEI