CA13897_STRADA-SQ-FS

Ledil
928-CA13897SQFS

CA13897_STRADA-SQ-FS

Mfr.:

Description:
LED Lighting Lenses Assemblies Lens square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.15 $4.15
$3.01 $30.10
$2.49 $62.25
$2.48 $243.04
$2.39 $702.66
$2.27 $1,334.76
$2.16 $2,328.48
$2.11 $5,376.28
$2.07 $10,548.72
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Citizen, Cree, Lumileds, Osram
Tray
Brand: Ledil
Height: 12.6 mm
Length: 25 mm
Product Type: LED Lenses
Factory Pack Quantity: 98
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Tape
Width: 25 mm
Unit Weight: 0.100531 oz
USHTS:
9001904000
ECCN:
EAR99