CA12062_EMILY-D

Ledil
928-CA12062EMD

CA12062_EMILY-D

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Lens 14 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 979

Stock:

979 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.27 $3.27
$2.40 $24.00
$2.39 $621.40
$1.45 $1,508.00
$1.43 $7,250.10
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Assembly
Cree, Lumileds, Nichia, Osram, Samsung, Seoul
14 deg
Tray
Brand: Ledil
Color: Clear
Diameter: 26 mm
Height: 14.74 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 130
Subcategory: LED Lighting
Unit Weight: 0.197534 oz
USHTS:
9001904000
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Ledil C17991_SPORT-2X2-S1
LED Lighting Lenses 10 DEGREE SPOT BEAM
Ledil C11192_TUIJA-3-SS
LED Lighting Lenses 3-IN-1 LENS 3 UP
Ledil C14541_HB-2X2-RS
LED Lighting Lenses Lens array rectangle 50x50mm(D)
Ledil CA13546_EMILY-RS
LED Lighting Lenses Assemblies Assembly round 26mm(D)14.6mm(H)
Ledil FCA12077_IRIS
LED Lighting Lenses Assemblies Round Assembly 4 Degrees FWHM
Ledil CA16206_SURI-RS
LED Lighting Lenses Assemblies ROUND 1P 37.8x24mm
Ledil FCP13895_SEANNA-A
LED Lighting Lenses Assemblies Assembly round 152.6mm(D)79mm(H)
Ledil CA11264_HEIDI-D
LED Lighting Lenses Assemblies Single Lens
Ledil CA13498_EMILY-WWW
LED Lighting Lenses Assemblies Assembly round 26mm(D)13.3mm(H)
Ledil CA12064_EMILY-M
LED Lighting Lenses Assemblies Round Lens 18 Degrees FWHM