CA11484_LXP2-O-90

Ledil
928-CA11484LXP2O90

CA11484_LXP2-O-90

Mfr.:

Description:
LED Lighting Lenses Assemblies Round Assembly 40+9 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 337

Stock:

337 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.39 $3.39
$2.40 $24.00
$2.17 $54.25
$2.01 $225.12
$1.64 $918.40
$1.53 $1,542.24
$1.50 $3,864.00
$1.45 $7,308.00
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS:  Details
Lens Holder Assembly
Cree, LG Innotek, Lumileds, Nichia, Seoul
Tray
Brand: Ledil
Diameter: 21.6 mm
Height: 14.7 mm
Product Type: LED Lenses
Factory Pack Quantity: 112
Style: Round
Subcategory: LED Lighting
Termination Style: Tape
Unit Weight: 0.155205 oz
USHTS:
9002909500
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Toshiba TLX9188(GBTPL,F
Transistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS
Vishay SIHP6N40D-BE3
MOSFET N-CHANNEL 400V
onsemi BZX79C10
Zener Diodes 10V 0.5W Zener
Carling Technologies 2M1-SP1-T1-B1-M1QE
Toggle Switches 1-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified
YAGEO CFR25SJT-26-10K
Carbon Film Resistors - Through Hole 10 kOhms 250 mW 5% - 350/ +500 PPM / C
Ledil CA18978_LEILA-Y-O-HLD2
LED Lighting Lenses Assemblies -45+15 oval beam. 14.8 mm high assembly with star-pcb holder
YAGEO CFR-25JB-52-100K
Carbon Film Resistors - Through Hole 1/4W 100K Ohm 5%
KOA Speer CFS1/4CT52R333J
Carbon Film Resistors - Through Hole 33K OHM 5% 1/4W
YAGEO CFR-25JR-52-20K
Carbon Film Resistors - Through Hole 20K OHM 5%TR 1/4W
Ledil C13055_EMMA-360
LED Lighting Lenses Single Side Emitting Lens