C13555_BRIDGET-W-UNI

Ledil
928-C13555BRIDGETWUN

C13555_BRIDGET-W-UNI

Mfr.:

Description:
LED Lighting Reflectors Assembly Round 26mm D 17.2mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 81

Stock:

81
Can Ship Immediately

On Order:

112
Expected 07-Nov-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.42 $3.42
$2.42 $24.20
$2.19 $54.75
$1.99 $222.88
$1.79 $400.96
$1.70 $952.00
$1.60 $1,612.80
$1.56 $4,018.56
$1.53 $7,711.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Reflectors
RoHS:  Details
Wide Beam Reflector
Hexagonal
62 deg
Adhesive
Bridgelux BXRA ES Star, Citizen CLL02x, Cree CXA15, Osram Soleriq P9, Sharp Mini Zenigata (GW5BM)
Tray
Brand: Ledil
Color: Metal
Diameter: 22.6 mm
Height: 12.8 mm
Length: -
Product Type: LED Reflectors
Factory Pack Quantity: 112
Subcategory: LED Lighting
Width: -
Unit Weight: 0.043846 oz

USHTS:
9405920000
ECCN:
EAR99
Image Description
Texas Instruments OPT3005DTSR
Ambient Light Sensors Ambient light sensor (ALS) for video surveillance cameras 8-SOT-5X3 -40 to 85
Bourns SRP7050WA-3R3M
Power Inductors - SMD Ind,7.9x7.3x5.2mm,3.3uH+/-20%,11.5A,shd
Ledil C18294_ADELIA-50-S
LED Lighting Reflectors 50mm 15 DEGREE SPOT BEAM
Ledil C18423_ADELIA-70-S
LED Lighting Reflectors 70mm 15 DEGREE SPOT BEAM
Ledil C18656_ADELIA-70-WW
LED Lighting Reflectors 75mm 55 DEGREE WIDE BEAM
Hirose Electric HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 FEMALE SIL TERM SLD
Ledil CA12882_MINNIE-W
LED Lighting Reflectors Round Reflector
Ledil C13557_BRIDGET-S-UNI
LED Lighting Reflectors Lens 21.6 x 14mm D 6.4mm
Ledil C13556_BRIDGET-M-UNI
LED Lighting Reflectors Lens Array Square 50x50mm D 8.5m
Keystone Electronics 1447-2
Circuit Board Hardware - PCB .080 SWAGE PIN