C10908_STRADA-B

Ledil
928-C10908STB

C10908_STRADA-B

Mfr.:

Description:
LED Lighting Lenses Single Lens

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:

96 Can Ship Immediately
Quantities greater than 96 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.42 $3.42
$2.42 $24.20
$2.19 $54.75
$1.99 $199.00
$1.84 $529.92
$1.66 $956.16
$1.53 $1,542.24
$1.46 $3,784.32
$1.43 $7,207.20
Product Attribute Attribute Value
Ledil
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens
OSRAM Golden Dragon Plus
3.2 mm
106 deg, 54 deg
Tray
Brand: Ledil
Color: Clear
Height: 6.4 mm
Length: 19.6 mm
Shape: Rectangular
Factory Pack Quantity: 144
Subcategory: LED Lighting
Termination Style: Screw, Adhesive
Width: 15.5 mm
Unit Weight: 0.033510 oz

USHTS:
9001904000
CNHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Image Description
Texas Instruments TLV9301IDBVR
Single 1MHz, 40-V, RRO, MUX-friendly operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
Global Connector Technology (GCT) USB1035-GF-P-0-B-B
USB A Skt, Dual Top TH R/A, GF, BLK, No ground, W/stake, tray
Texas Instruments TMAG5123B1CEDBZRQ1
Automotive, in-plane, high-precision, high-voltage switch 3-SOT-23 -40 to 150
CUI Devices PR12-5V-360-1C
19 x 15.5 x 15.8 mm, 5 V, 6 A, SPDT (1 Form C), Power Relay
Monolithic Power Systems (MPS) MP5036GJ-P
12V, 0.4A-5A Current Limit Switch with Over Voltage Clamp
Diodes Incorporated AP62301Z6-7
DCDC Conv HV Buck SOT563(STD) T&R 3K
KEMET UB2-5NU
5V 1A Non Latching 2 Form C DPDT
Diodes Incorporated DMG1012T-7
MOSFET N-CHANNEL SOT-523
Nexperia BSS138PW,115
BSS138PW/SOT323/SC-70
Nexperia BSS84AK,215
BSS84AK/SOT23/TO-236AB