LL04CR-CXE165L19

LedLink Optics
385-04CR-CXE165L19

LL04CR-CXE165L19

Mfr.:

Description:
LED Lighting Lenses LED 4in1 LENS 50x50x5.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 184

Stock:

184 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.57 $154.20
$2.50 $250.00
$2.38 $1,190.00
$2.21 $2,210.00
$2.03 $4,060.00
$1.86 $9,300.00
10,000 Quote
Product Attribute Attribute Value
LedLink Optics
Product Category: LED Lighting Lenses
RoHS:  Details
LED Lenses
Lens Array
Cree Xlamp XT-E
165 deg
Tray
Brand: LedLink Optics
Color: Clear
Height: 5.8 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 20
Subcategory: LED Lighting
Width: 50 mm
USHTS:
9001904000
TARIC:
9405920090
ECCN:
EAR99