iCE40UP5K-B-EVN

Lattice Logo
842-ICE40UP5K-B-EVN

iCE40UP5K-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools ICE40 ULTRAPLUS BRD 48QFN I/O ACCESS

In Stock: 67

Stock:

67 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $63.02 $63.02
25 $63.01 $1,575.25
Product Attribute Attribute Value
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Breakout Boards
FPGA
iCE40UP5K
Brand: Lattice
Description/Function: iCE40 UltraPlus breakout board
Interface Type: USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ICE40UP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: UltraPlus
Unit Weight: 6.743323 oz

USHTS:
8473301180
CNHTS:
8543709990
TARIC:
9023008000
ECCN:
EAR99

iCE40 UltraPlus Breakout Board

Lattice Semiconductor iCE40 UltraPlus Breakout Board enables the evaluation of key connectivity features of the iCE40 UltraPlus FPGA. This iCE40UP Breakout Board carries out all I/Os and allows the FPGA to be programmed over a USB connector. The board is powered and programmed via a USB mini cable preloaded with RGB LED demonstration code and a software GUI.

Image Description
Lattice ICE40UP5K-SWA-EVN Also Bought Image
Programmable Logic IC Development Tools iCE40 UltraPlus Single Wire Aggregation Board
Alliance Memory N25Q032A13ESC40F Also Bought Image
NOR Flash
Lattice ICE40UP5K-SG48I Also Bought Image
FPGA - Field Programmable Gate Array iCE40 UltraPlus, 5280 LUTs, 1.2V
Lattice ICE40UP5K-UWG30ITR1K Also Bought Image
FPGA - Field Programmable Gate Array iCE40 UltraPlus, 5280 LUTs, 1.2V
Lattice iCE40HX1K-TQ144 Also Bought Image
FPGA - Field Programmable Gate Array iCE40HX 1280 LUTs 1.2V Ultra Low-Power
Lattice ICE5LP4K-SG48ITR Also Bought Image
FPGA - Field Programmable Gate Array iCE40 Ultra FPGA 3520 Logic Cells
Lattice ICE40HX8K-B-EVN Also Bought Image
Programmable Logic IC Development Tools iCE40HX8K Breakout Board
YAGEO RC0805FR-072K2L Also Bought Image
Thick Film Resistors - SMD 2.2 kOhms 125 mW 0805 1%
Lattice ICE5LP4K-B-EVN Also Bought Image
Programmable Logic IC Development Tools ICE40 Ult Brkout Brd Dev Tool
Samtec MTSW-106-22-L-S-409 Also Bought Image
Headers & Wire Housings Variable Hght PCB Hdr Strps, 0.100" ptch

FEATURED PRODUCTS
LATTICE