ICE40HX1K-STICK-EVN

Lattice Logo
842-ICE40HX1KSTICKEV

ICE40HX1K-STICK-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools iCE40-HX1K iCEstick Eval Board

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

300
Expected 21-Oct-22
144
Expected 11-Nov-22

Factory Lead-Time:

46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $49.49 $49.49
Product Attribute Attribute Value
Lattice
Programmable Logic IC Development Tools
RoHS:  Details
Evaluation Boards
FPGA
iCE40HX1K
Brand: Lattice
Description/Function: Evaluation board for ICE40-HX1K
For Use With: iCE40HX1K
Interface Type: USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ICE40HX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.035341 oz

This functionality requires JavaScript to be enabled.
USHTS:
9023000000
CNHTS:
8543709990
CAHTS:
8543700000
TARIC:
9023008000
ECCN:
EAR99

iCEstick FPGA Evaluation Kit

Lattice iCEstick allows rapid prototyping of the iCE40 FPGA family with an easy to use USB thumb drive form factor. Lattice iCEstick interfaces directly with a PC to allow direct device programming, and includes a 2x6 position Digilent Pmod™ connector for peripheral connections as well as 16 3.3V digital I/O connections, and an IrDA transceiver. Programming the iCEstick is accomplished with Lattice iCEcube2™ design software for HDL development. Programming the onboard SPI flash is done with the Lattice Diamond Programmer.

Image Description
STMicroelectronics NUCLEO-U575ZI-Q Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU
Espressif ESP32-C3-DevKitM-1U Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-MINI-1U, 4 MB Flash, with Pin Header
Seeed Studio 102110537 Also Bought Image
Single Board Computers Raspberry Pi Pico
QuickLogic QMB-S3BDEVKIT-AA-1.0 Also Bought Image
Development Boards & Kits - ARM An MCU + eFPGA dev k it with 100% vendor
Qualtek 3021056-01M Also Bought Image
USB Cables / IEEE 1394 Cables USB 2.0 M TO F STRAT 1M CORD BLACK
Digilent 240-110 Also Bought Image
Specialized Cables 2x6 Pin to Dual 6-pin Cable
Digilent 410-126 Also Bought Image
Display Development Tools PmodSSD - Seven- Segment display
SparkFun Electronics CAB-13309 Also Bought Image
SparkFun Accessories USB Cable Extension 1.5 Foot

FEATURED PRODUCTS
LATTICE