XPE200100S

Lantronix
515-XPE200100S

XPE200100S

Mfr.:

Description:
Gateways XPort Edge UART 10/100 RJ45 Eth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,529

Stock:

1,529 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.88 $53.88

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$50.05
Min:
1
Product Attribute Attribute Value
Lantronix
Product Category: Gateways
RoHS:  
Edge Gateways
320 MHz
10 Mb/s, 100 Mb/s
1 Port
Serial
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Flash: 8 MB
Operating Supply Current: 180 mA
Product Type: Gateways
Security: With Security
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: XPort
Unit Weight: 3 oz
USHTS:
8517620090
CNHTS:
8517623990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

XPE200100S/XPE200100B XPort EDGE

Lantronix XPE200100S/XPE200100B XPort EDGE is an Embedded Wired Ethernet IoT Gateway for network communications engines providing secure IoT connectivity that fits within a standard Ethernet connector. The XPort EDGE offers advanced security features, a comprehensive suite of built-in device security software, and minimal integration effort. Instant access to key features are available through TruPort® Security, including secure boot, secure firmware updates, secure connections, data-at-rest protection for keys and configuration, and role-based access control.

Image Description
Lantronix XPE200100EK
Networking Development Tools XPort Edge Eval Kit
Image Description
RECOM R05C1TF05S-R
Isolated DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg
ams OSRAM LW Q98G.01-R2T1-3K6L-1
Standard LEDs - SMD Chip LED 0603 Gen 2 LW Q98G.01
ROHM Semiconductor SMLZN4EGTT86A
Standard LEDs - SMD High brightness chip LED with reflector: ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
TE Connectivity ADP-BNCM-BNCF-T
RF Adapters - Tee BNC Male to BNC Female Tee Adapter
Murata BLM15PX121SH1D
Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 DC PWR Line
Lantronix XP1001000-05R
Servers XPort XE Ext. Temp. without Encryption
Lantronix XPE200100B
Gateways XPort Edge UART 10/100 RJ45 Eth
Diodes Incorporated B540C-13-F
Schottky Diodes & Rectifiers 40V 5A
Vishay CRCW040210K0FKEDHP
Thick Film Resistors - SMD 0.2W 10Kohms 1% High Power AEC-Q200
Lantronix XPE200100EK
Networking Development Tools XPort Edge Eval Kit