XP100200S-05R

Lantronix
515-XP100200S-05R

XP100200S-05R

Mfr.:

Description:
Servers XPort SE Sample w/ Encryption Ext Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 79

Stock:

79 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.05 $60.05
Product Attribute Attribute Value
Lantronix
Product Category: Servers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Serial Device Servers
DSTni-EX
48 MHz, 88 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, Serial
3.14 V
3.46 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 33.9 mm x 16.25 mm x 13.5 mm
Product Type: Servers
Series: XPORT
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3 oz
USHTS:
8517690000
CNHTS:
8517799000
TARIC:
8517699000
ECCN:
5A002.a.1

XPort® Embedded Ethernet Device Server

Lantronix XPort® Embedded Ethernet Device Server is a compact, integrated solution to web enable virtually any device with serial capability. By incorporating XPort into a product design, manufacturers can quickly and easily offer network connectivity as a standard feature — so equipment can be accessed and controlled over the Internet. Lantronix XPort Embedded Ethernet Device Server removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software inside a single embedded Ethernet solution. XPort-05 replaces the previous version, the XPort-04. The only difference between the versions is a change in the the Ethernet MAC address range and an ID that indicates the part as an XPort-05. XPort-05 uses the 00-80-A3-XX-XX-XX range.

Image Description
Mini-Circuits BW-S2W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 2dB RoHS
Mini-Circuits BW-S10W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 10dB RoHS
Mini-Circuits BW-S3W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 3dB RoHS
Mini-Circuits BW-S6W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 6dB RoHS
Mini-Circuits BW-S1W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 1dB RoHS
Nidec CHS-01TA1
DIP Switches / SIP Switches smd slide 1 pos., J hook, non-washable without seal tape
Analog Devices Inc. LTM8074IY#PBF
Switching Voltage Regulators 40Vin, 1.2A Step Dwn uModule Reg
Lantronix XPE200100B
Gateways XPort Edge UART 10/100 RJ45 Eth
Analog Devices Inc. ADP3330ARTZ3.3-RL7
Linear Voltage Regulators anyCAPTM LDO Regulator
Lantronix XP10010NMK-01
Networking Development Tools XPort Universal Demo Board Mod Not Incld