XDT10P0IA-01-S

Lantronix
515-XDT10P0IA-01-S

XDT10P0IA-01-S

Mfr.:

Description:
Servers XDIRECT IAP PoE DEVICE SERVER MODBUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 18

Stock:

18 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.54 $145.54
Product Attribute Attribute Value
Lantronix
Product Category: Servers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Serial Device Servers
DSTni-EX
-
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
5 V
15 V
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 240 mm x 33 mm x 29 mm
Product Type: Servers
Series: xDIRECT
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 5.531222 oz
USHTS:
8517620090
CNHTS:
8471800001
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84718099
ECCN:
5A002.a.1

xDirect Device Server

Lantronix xDirect Device Server is a sleek and compact Serial-to-Ethernet device server, providing quick and easy Ethernet connectivity to virtually any device or machine with a serial interface. With an integrated Ethernet port and serial cable, multiple power options including PoE, and an industry-best five year warranty, xDirect provides a portable, extremely flexible, and highly affordable network connectivity solution. xDirect comes with a built-in web server that enables users to access and configure the unit using a standard web browser on a PC, smartphone, or tablet from anywhere. With plug-and-play simplicity, small form factor, multiple power options, and a robust device server application, xDirect provides the easiest and shortest path to network connectivity ‘right on the wire’.