SI-IES-521D-LRT

Lantronix
515-SI-IES-521D-LRT
SI-IES-521D-LRT

Mfr.:

Description:
Media Converters Media Converter, Indust PoE++ (2)10/100M/1G/2.5G; (1) 1G/10G SFP+
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 16 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$475.00 $475.00

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Media Converters
RoHS:  
PoE++ Injector/Converters
Brand: Lantronix
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 56 VDC
Supply Voltage - Min: 54 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991

SI-IES-5x1D-LRT Media Converters

Lantronix SI-IES-5x1D-LRT Media Converters are unmanaged, hardened multi-Gigabit PoE++ injectors/converters that add up to 90W power from the PoE++ port(s) to 1 or 2 network segments. These converters feature multi-gig 10M/100M/1G/2.5G data transmission and an SFP slot that supports 1G/10G SFP+. The 1G/10G speed SFP+ slot provides flexibility by allowing fiber SFP uplink ports to extend the distance of security, transportation, and telco networks. The SI-IES-5x1D-LRT converters are ideal for wireless access points and security cameras in outdoor traffic cabinets, parking garages, and other harsh environments.