SGX5150103US

Lantronix
515-SGX5150103US

SGX5150103US

Mfr.:

Description:
Gateways 802.11a/b/g/n RS232 USB 10/100 Ethnt PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$504.50 $504.50
Product Attribute Attribute Value
Lantronix
Product Category: Gateways
RoHS:  
IoT Wireless Gateways
2.4 GHz, 5 GHz
921 kb/s
1 Ethernet, 1 Serial, 1 USB
Ethernet, RS-232, USB
9 V
30 V
- 40 C
+ 70 C
Bulk
Brand: Lantronix
Description/Function: Wireless IoT gateway
Dimensions: 11 cm x 8.9 cm x 2.6 cm
Power Consumption: 1.9 W, 5.5 W
Product Type: Gateways
Security: With Security
Series: SGX 5150
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
USHTS:
8517620090
CNHTS:
8517799000
TARIC:
8517620000
MXHTS:
84718099
ECCN:
5A992

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

SGX 5150 IoT Device Gateways

Lantronix SGX 5150 IoT Device Gateways are next-generation IoT devices for connecting business-critical assets and data securely to enterprise networks. The SGX 5150 has an advanced turnkey design that provides everything needed for secure wireless connectivity. The gateways can be easily configured and connected right out of the box. Lantronix SGX 5150 IoT Device Gateways offer high-performance Wi-Fi®, TruPort security, essential IoT applications, and multi-interface access.

Image Description
Lantronix SGX5150BKT
Mounting Hardware SGX 5150 Mounting Bracket