G527GP22S

Lantronix
515-G527GP22S
G527GP22S

Mfr.:

Description:
Gateways Security Pack LTE CAT 7-13 Router For EMEA, Asia Pacific;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$608.54 $608.54

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
RoHS:  
REACH - SVHC:
Gateways
ARM926EJ-S
2 Port
Serial, USB
10.8 VDC
60 VDC
- 30 C
+ 70 C
Brand: Lantronix
Dimensions: 131.5 mm x 81.27 mm x 25 mm
Flash: 8 MB
IP Rating: IP67
Memory Type: SDRAM
Operating Supply Voltage: 10.8 VDC to 60 VDC
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5.1
Protocol - Cellular, NBIoT, LTE: LTE Cat 7-13
Protocol - GPS, GLONASS: GNSS
Protocol - WiFi - 802.11: WiFi
RAM: 256 MB
Series: G520
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
CAHTS:
8517620090
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1