A2235-H

Lantronix Logo
927-A2235-H

A2235-H

Mfr.:

Description:
GNSS / GPS Modules PN CHANGE ORDER NEW PN: 515-A2235H

Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Lantronix
Product Category: GNSS / GPS Modules
RoHS:  Details
1.575 GHz
48 Channel
35 s
- 148 dBm
2.5 m
3.3 V
3.3 V
31 mA
I2C, UART
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Lantronix
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: A2235-H-V9333
Unit Weight: 0.141096 oz
This functionality requires JavaScript to be enabled.
USHTS:
8529104040
CNHTS:
8517629900
ECCN:
7A994