200.2071

Lantronix
515-200.2071

200.2071

Mfr.:

Description:
D-Sub Adapters & Gender Changers RJ45-DB9M DTE Adptr

Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Lantronix ACC-200.2071
Lantronix
D-Sub Adapters & Gender Changers ACCESSORY, RJ45 to DB9M DTE ADAPTER SLC, EDSxPR, EDSxPS, CONNECTION TO DB9 F DCE
Product Attribute Attribute Value
Lantronix
Product Category: D-Sub Adapters & Gender Changers
RoHS:  Details
Standard D-Sub
Male
9 Position
RJ45
Female
8 Position
Unfiltered
Brand: Lantronix
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 1 oz
USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
5A991

FEATURED PRODUCTS
LANTRONIX