200.2070A

Lantronix
515-200.2070A

200.2070A

Mfr.:

Description:
D-Sub Adapters & Gender Changers RJ45 to DB9F Cable Adapter (DCE Device)

Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Lantronix ACC-200.2070A
Lantronix
D-Sub Adapters & Gender Changers ACCESSORY, RJ45 TO DB9F DCE ADAPTER FOR CONNECTION TO A DB9M DTE
Product Attribute Attribute Value
Lantronix
Product Category: D-Sub Adapters & Gender Changers
RoHS:  Details
Standard D-Sub
Female
9 Position
RJ45
Female
8 Position
Unfiltered
Brand: Lantronix
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 1.128003 oz
USHTS:
8536694030
CNHTS:
8536690000
CAHTS:
8536700000
JPHTS:
8536700001
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85367000
ECCN:
5A991
Image Description
Lantronix ACC-200.2070A
D-Sub Adapters & Gender Changers ACCESSORY, RJ45 TO DB9F DCE ADAPTER FOR CONNECTION TO A DB9M DTE
Amphenol RJE17-288-1121
Modular Connectors / Ethernet Connectors 2 PORT 8P RJ45 Coupler

FEATURED PRODUCTS
LANTRONIX