MI0805K400R-10

Laird Performance Materials Logo
875-MI0805K400R-10

MI0805K400R-10

Mfr.:

Description:
Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 185,137

Stock:

185,137
Can Ship Immediately

On Order:

159,647
Expected 16-Mar-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.112 $1.12
100 $0.079 $7.90
500 $0.065 $32.50
1,000 $0.059 $59.00
Full Reel (Order in multiples of 4000)
4,000 $0.056 $224.00
8,000 $0.05 $400.00
24,000 $0.049 $1,176.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Laird Performance Materials
Ferrite Beads
RoHS:  Details
MI
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
40 Ohms
1.5 A
50 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
1.25 mm
Reel
Cut Tape
MouseReel
Brand: Laird Performance Materials
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Differential Mode Ferrite Chip Bead Power
Unit Weight: 0.000194 oz
This functionality requires JavaScript to be enabled.
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504909090
TARIC:
8548009099
MXHTS:
85049099
ECCN:
EAR99

Inductive Components

Laird Performance Materials provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird help designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.

Image Description
Broadcom Limited HSMM-A100-S00J1 Also Bought Image
Standard LEDs - SMD Green Epoxy Lens 525nm 350mcd
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
FTDI FT231XS-R Also Bought Image
USB Interface IC USB to Full Serial UART IC SSOP-20
Vishay VS-15MQ040NTRPBF Also Bought Image
Schottky Diodes & Rectifiers 2.1 Amp 40 Volt
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Broadcom Limited HSMG-A100-J02J1 Also Bought Image
Standard LEDs - SMD Green Epoxy Lens 592nm 220mcd
onsemi BC847BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 50V NPN
Texas Instruments LMC7221BIMX/NOPB Also Bought Image
Analog Comparators Low power, high voltage comparator with open-drain output 8-SOIC -40 to 85
onsemi ES1D Also Bought Image
Rectifiers 1.0a Rectifier UF Recovery
TT Electronics WCR1206-33KFI Also Bought Image
Thick Film Resistors - SMD 33K ohm 1% 200V General Purpose SMT