28A0807-0A2

Laird Performance Materials Logo
875-28A0807-0A2

28A0807-0A2

Mfr.:

Description:
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 348 Ohms 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,961

Stock:

3,961
Can Ship Immediately

On Order:

3,600
Expected 19-Jan-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.18 $3.18
10 $2.73 $27.30
25 $1.99 $49.75
50 $1.76 $88.00
240 $1.53 $367.20
600 $1.43 $858.00
Product Attribute Attribute Value
Laird Performance Materials
Product Category: Ferrite Clamp On Cores
RoHS:  Details
Ferrite Clamp On Cores
Round
28
10 mm
24.82 mm
37.5 mm
20.5 mm
9.55 mm
28A
Bulk
Brand: Laird Performance Materials
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 120
Subcategory: Ferrites
Type: Cable Single
Unit Weight: 1.746061 oz

USHTS:
8504909690
CNHTS:
8548000001
CAHTS:
8504909090
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

28A Ferrite Clamp Filters

Laird Performance Materials 28A Ferrite Clamp Filters are split, snap-on cores in plastic cases for broadband EMI filtering. The 28A Series is designed for round cables and wiring harnesses. For retrofit and post-assembly operations, Laird offers a selection of "split" cores that are similar in performance to the one-piece core designs. The 28A split ferrite cores provide excellent common and differential mode EMI suppression on round cable assemblies. Lightweight plastic snap-on cases provide the secure closure of the split cores onto the cable. The cases are available in black or white with dimensions ranging from 5mm (0.197") to 56.63mm (2.23"). 

Image Description
Laird Performance Materials 28A2736-0A2 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 220ohms 100MHz
Laird Performance Materials 28A2024-0A2 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 280ohms 100MHz
Laird Performance Materials 28A0592-0A2 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 572ohms 100MHz
Laird Performance Materials 28A2025-0A2 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 320ohms 100MHz
Laird Performance Materials 28A2029-0A2 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 250ohms 100MHz
Laird Performance Materials 28A0640-0A2 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 240ohms 100MHz
Laird Performance Materials 28A2024-0A0 Also Bought Image
Ferrite Clamp On Cores CLAMP-ON Fltr 100MHz 280ohms White Case