455-00002

Laird Connectivity
814-455-00002

455-00002

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 DEVELOPMENT KIT FOR 451-00002 BL654 MODU

In Stock: 2

Stock:

2
Can Ship Immediately

On Order:

5
Expected 28-Jul-23

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.70 $75.70
$75.43 $3,771.50
Product Attribute Attribute Value
Laird Connectivity
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  Details
Development Kits
2.44 GHz
1.7 V to 3.6 V
Antenna Connector Type: External
Brand: Laird Connectivity
Interface Type: Serial
Packaging: Each
Product Type: Bluetooth Development Tools
Series: BL65x
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.818490 oz
This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8517799000
TARIC:
8517620000
ECCN:
EAR99

BL654 Development Kits

Laird Connectivity BL654 Development Kits offer rapid wireless connectivity prototyping and provide multiple options for BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) application development. The development kits are designed to support the development of applications and software for the BL654 series of BLE modules. These modules feature Laird's innovative event-driven programming language – smartBASIC, or can be used with the Nordic SDK for C development.

Image Description
Laird Connectivity 451-00002
Multiprotocol Modules BL654 - Bluetooth v5 802.15.4 / NFC Mod
Laird Connectivity 001-0022
Antennas Antenna, 2.4 GHz Fle xPIFA, MHF4L, 100mm
Laird Connectivity 451-00003
Bluetooth Modules - 802.15.1 BL654 - Intelligent USB Bluetooth v5 Ada
Laird Connectivity 001-0023
Antennas Antenna, 2.4 GHz Fle xNotch, MHF4L, 100m
TE Connectivity 0600-00057
Antennas 2.4GHz Dipl Swvl Ant coaxcbl to IPEX MHF
Laird Connectivity 0600-00061
Antennas NFC Flex PCBAntenna
Image Description
KEMET C0805C104K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vo 0.1uF X7R 0805 10% AEC-Q200
Laird Connectivity 451-00004
Bluetooth Modules - 802.15.1 USB Adapter, BL654 (nRF52840) Bluetooth 5 - Nordic SDK / Zephyr
Laird Connectivity 453-00052C
Multiprotocol Modules BL5340 series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module (Nordic nRF52340) - Integrated Antenna (Cut Tape)
Linx Technologies CSH-SGFB-100-UFFR
RF Cable Assemblies Cable Assembly Coaxial U.FL-type to SMA Female 1.32 mm OD Coaxial Cable 3.937" (100 mm)
Laird Connectivity 455-00083
Multiple Function Sensor Modules Sentrius BT510 Bluetooth 5 Multi Sensor - Single
Laird Connectivity 451-00003
Bluetooth Modules - 802.15.1 BL654 - Intelligent USB Bluetooth v5 Ada
Nordic Semiconductor nRF52840-DK
Bluetooth Development Tools - 802.15.1 Dev kit for NRF52840 Bluetooth 5
NDK NX2012SA-32.768K-STD-MUB-1
Crystals CRYSTAL 32.768KHZ 12.5PF SMD
NDK NX3225GA-10.000M-STD-CRG-2
Crystals CRYSTAL 10MHz 8PF SMD
TE Connectivity 5103309-5
Headers & Wire Housings HDR VERT DOUBLE 20P low profile