See an Error?

450-00137

Laird Connectivity
239-450-00137

450-00137

Mfr.:

Description:
USB Connectors Sterling LWB5+ USB Adapter, 802.11a/ac/b/g/n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41

Stock:

41 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.71 $27.71
$27.16 $1,358.00
$25.98 $2,598.00
Product Attribute Attribute Value
Laird Connectivity
Product Category: USB Connectors
RoHS:  Details
USB Adapters
USB 2.0
500 mA
Each
5 VDC
Brand: Laird Connectivity
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 0.275137 oz
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Sterling-LWB5+ USB Adapters

Laird Connectivity Sterling-LWB5+ USB Adapters meet the demands of medical/industrial IoT connectivity and are based on the Infineon CYW4373E chipset. The Sterling-LWB5+ USB adapters offer fully-featured Wi-Fi 5 the solution that is combined with Bluetooth® v5.2. This solution is enabled with industry-leading software drivers and support. The Sterling-LWB5+ USB adapters provide easy integration with any Linux-based system offering an existing USB-A connection. These adapters are fully certified, easy to integrate, and are the fastest route to the market for wireless IoT applications. The Sterling-LWB5+ USB adapters support the latest WPA3 security standards, offer high-quality drivers, and extend product life support. These adapters are compatible with the Linux backports package and support many Linux kernels. The Sterling-LWB5+ USB adapters feature USB 2.0 high-speed host interface and USB/USB (Wi-Fi + BT) host interfaces. Typical applications include industrial IoT connectivity, rugged handheld devices, medical devices, and telematics/logistics devices.

Image Description
Kingston DTXM/64GB
USB Flash Drive 64GB
BeagleBoard 102110646
BeagleBone AI-64
Mini-Circuits 141-12SM+
HFLEX BL CA SM/SM 12" RoHS
Laird Connectivity 453-00049
Module, Sterling LWB5+, M.2, Key E, USB, USB
Laird Connectivity 453-00046C
Module, Sterling LWB5+, MHF4
Laird Connectivity 450-00137B
Sterling LWB5+ USB Adapter, 802.11a/ac/b/g/n, Bulk (100 units)
Laird Connectivity 453-00049-K1
Dev Kit, Sterling LWB5+, M.2, E-Key, USB, USB
Embedded Artists EAR00388
2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE
Laird Connectivity BT851
BTv4.2 Dual Mode USB Dongle
Laird Connectivity 451-00004
USB Adapter, BL654 (nRF52840) Bluetooth 5 - Nordic SDK / Zephyr