SR215C104KARTR2

Kyocera AVX Logo
581-SR215C104KARTR2

SR215C104KARTR2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10%RHS Long Leads 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,144

Stock:

34,144 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.362 $3.62
100 $0.238 $23.80
500 $0.176 $88.00
1,000 $0.15 $150.00
Full Reel (Order in multiples of 3000)
3,000 $0.14 $420.00
6,000 $0.131 $786.00
9,000 $0.123 $1,107.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - Leaded
SR
Radial
0.1 uF
50 VDC
X7R
10 %
5.08 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
-
5.08 mm
3.175 mm
5.08 mm
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Lead Diameter: 0.508 mm
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Tradename: SkyCap
Type: Radial Leads SkyCap
Voltage Rating: 50 V
Unit Weight: 0.024251 oz
                    
With the growing demand for green product solutions to meet
today's commercial environment, AVX is eager to announce
that effective January 1, 2009, all products in the SR
series will be RoHS compliant. This means all SR-series
part numbers with a Date Code of '901'(first week of 2009)
or greater will have a 100% tin finish on the lead
configuration.



5-0209-12
This functionality requires JavaScript to be enabled.
USHTS:
8532240060
CNHTS:
8532249000
CAHTS:
8532240090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Capacitor Solutions

Kyocera AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. Kyocera AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Fair-Rite 2643000101 Also Bought Image
Ferrite Cable Cores 43 SHIELD BEAD Z=40 OHM @100MHz
onsemi 1N4148TA Also Bought Image
Diodes - General Purpose, Power, Switching Hi Conductance Fast
KEMET ESH227M025AH1AA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 2k Hour Radial
YAGEO MFR-25FTE52-2R2 Also Bought Image
Metal Film Resistors - Through Hole 2.2 OHM 1/4W 1%
YAGEO MFR-25FTE52-4K64 Also Bought Image
Metal Film Resistors - Through Hole 4.64K OHM 1/4W 1%
YAGEO MFR-25FTE52-220K Also Bought Image
Metal Film Resistors - Through Hole 220K OHM 1/4W 1%
YAGEO CFR-25JR-52-1K6 Also Bought Image
Carbon Film Resistors - Through Hole 1.6Kohm 5% 1/4W Carbon Film
Taiwan Semiconductor 1N4007G A0G Also Bought Image
Rectifiers 1A, 1000V, Standard Recovery Rectifier
YAGEO MFR-25FRF52-6K81 Also Bought Image
Metal Film Resistors - Through Hole 6.81K OHM 1% 1/4 WATT
Bourns 3362R-1-502LF Also Bought Image
Trimmer Resistors - Through Hole 1/4"SQ 5KOHMS 10% 0.5WATTS