1206AA471JAT1A

Kyocera AVX Logo
581-1206AA471J

1206AA471JAT1A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 470pF C0G 1206 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,138

Stock:

5,138 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.362 $3.62
100 $0.238 $23.80
500 $0.176 $88.00
1,000 $0.15 $150.00
Full Reel (Order in multiples of 2000)
2,000 $0.14 $280.00
4,000 $0.131 $524.00
10,000 $0.123 $1,230.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.51
Min:
1
Product Attribute Attribute Value
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
470 pF
1 kVDC
C0G (NP0)
5 %
1206
3216
1.52 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C0G(NP0) HV
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Capacitance - nF: 0.47 nF
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Voltage MLCCs for 600 V to 5 kV
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

Kyocera AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. Kyocera AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Murata GCM31A5C3A101FX01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Infineon 1EDF5673FXUMA1 Also Bought Image
Gate Drivers DRIVER IC
EPCOS / TDK B57238S0220M000 Also Bought Image
Inrush Current Limiters S 238/22 M
Littelfuse 0456030.ER Also Bought Image
Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2
Kyocera AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
KEMET C1206C102JDGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF C0G 1206 5%
United Chemi-Con (UCC) EKXJ401ELL820MM25S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 82uF 400Volts
Murata GCM1555C1H471JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470PF 50V 5% 0402
Kyocera AVX 1825AC104KAZ1A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1825 10% Flex Soft