12065C104KAT2A

Kyocera AVX Logo
581-12065C104K

12065C104KAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 416,822

Stock:

416,822
Can Ship Immediately

On Order:

59,875
Expected 16-Aug-22
228,000
Expected 21-Dec-22

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.19 $0.19
10 $0.134 $1.34
100 $0.064 $6.40
500 $0.045 $22.50
1,000 $0.037 $37.00
2,000 $0.035 $70.00
Full Reel (Order in multiples of 4000)
4,000 $0.031 $124.00
8,000 $0.029 $232.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.19
Min:
1

Similar Product

Kyocera AVX 12065C104KAT4A
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
Product Attribute Attribute Value
Kyocera AVX
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
X7R
10 %
1206
3216
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
MLCC X7R
Reel
Cut Tape
MouseReel
Brand: Kyocera AVX
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class 2
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: X7R MLC Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

Kyocera AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. Kyocera AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Image Description
Switchcraft 35RASMT2BHNTRX Also Bought Image
Phone Connectors SMT 3.5 STEREO REEL
Global Connector Technology (GCT) MEM2061-01-188-00-A Also Bought Image
Memory Card Connectors Micro SD Push Push, Closed, SMT, 1.88mm profile, No Peg, T&R
Kyocera AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
YAGEO RC1206FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
Kyocera AVX 06035C102KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10%
Kyocera AVX 12065C105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1206 10%
KEMET C1206C102K5RAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 1206 10%
Kyocera AVX 06031C562KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 5600pF X7R 0603 10%
YAGEO CC0603JRNPO9BN220 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 22 pF C0G 0603 5%
Panasonic ERJ-8ENF10R0V Also Bought Image
Thick Film Resistors - SMD 1206 10ohms 1% AEC-Q200